
The TPS64202DBVT is a DC/DC controller with a single output voltage of 6.5V and a maximum output current of 3A. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-23-6 package. The device is RoHS compliant and has a quiescent current of 20uA. It can handle a maximum input voltage of 6.5V and a minimum input voltage of 1.8V. The TPS64202DBVT is a lead-free device and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TPS64202DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS64202DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000473oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS64202DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
