
The TPS64202DBVTG4 is a DC/DC controller with a single output operating at 6.5V and up to 3A. It features a 100% duty cycle and is RoHS compliant. The device is packaged in a SOT-23-6 package and is available in a tape and reel format with 250 units per package. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 20uA.
Sign in to ask questions about the Texas Instruments TPS64202DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS64202DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Weight | 0.000473oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS64202DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
