
The TPS64203DBVRG4 is a single-output DC/DC controller with a maximum input voltage of 6.5V and a maximum output current of 3A. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SOT-23-6 package and is available in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Texas Instruments TPS64203DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS64203DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Weight | 0.000473oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS64203DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
