
The TPS65000RTER is a dual DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device features two outputs with a maximum current of 600mA and an output voltage of 6V. The TPS65000RTER is available in a QFN-16 package, packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Texas Instruments TPS65000RTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65000RTER technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Number of Outputs | 2 |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS65000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65000RTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
