
Multi-channel power management IC with adjustable output voltage from 600mV to 3.6V, capable of delivering up to 600mA per output. Features a 2.25MHz switching frequency and operates from a 2.3V to 6V input supply. This 16-pin WQFN packaged component is RoHS compliant and suitable for surface mount technology.
Sign in to ask questions about the Texas Instruments TPS65000RTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65000RTET technical specifications.
| Package/Case | QFN |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Outputs | 2 |
| Operating Supply Current | 300mA |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65000 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65000RTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
