
Texas Instruments TPS65001RUKR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Number of Outputs | 2 |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS65001 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65001RUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
