
2-channel adjustable output power management IC with 2.3V to 6V input voltage range and 600mV to 3.6V output voltage capability. Features a 2.25MHz switching frequency, 600mA maximum output current per channel, and operates from a 2V to 6V supply. Packaged in a 20-pin WQFN with SMD/SMT termination, this lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65001RUKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65001RUKT technical specifications.
| Package/Case | QFN |
| Frequency | 2.25MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Outputs | 2 |
| Operating Supply Current | 300mA |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001344oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65001RUKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
