
The TPS65011RGZRG4 is a power management IC from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V and has a quiescent current of 70uA. This IC is designed for surface mount applications and is available in a VQFN package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS65011RGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65011RGZRG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65011RGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
