
Texas Instruments TPS65012RGZR technical specifications.
| Package/Case | VQFN |
| Frequency | 1.25MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65012RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
