
This surface mount Battery Power Management IC (PMIC) is designed for Li-Ion powered systems. It features a 1.25MHz switching frequency and supports a single cell configuration. The device operates with a minimum input voltage of 4.5V and a maximum of 6.5V, delivering a regulated output voltage of 4.2V with up to 1A of output current. Packaged in a 7mm x 7mm x 1mm VQFN, it offers a quiescent current of 70uA and operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS65014RGZT technical specifications.
| Package/Case | VQFN |
| Frequency | 1.25MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.25V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Weight | 0.004938oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65014RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
