
Texas Instruments TPS65020RHAT technical specifications.
| Package/Case | VQFN |
| Fault Protection | Over Temperature, Under Voltage |
| Frequency | 1.5MHz |
| Height | 0.9mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.003668oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65020RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
