The TPS65021RHA is a 40-pin industrial quad voltage supervisor from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 3.6V, with a maximum and minimum supply voltage of 6V and 2.5V, respectively. The device is packaged in a HVQCCN package, measuring 6mm in width and length, and has a quad terminal position. It is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65021RHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65021RHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.