
The TPS65022RHAR is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 6V and a minimum supply voltage of 2.5V. The device has a quiescent current of 85uA and an output current of 1.2A. It is available in a VQFN EP package and is lead free. The TPS65022RHAR is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TPS65022RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65022RHAR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65022RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
