
Power Management IC with 3 outputs, supporting 2.5V to 6V input voltage and delivering up to 1.2A output current. Features include I2C interface, 1.5MHz switching frequency, and fault protection for over temperature and under voltage conditions. Operates within a -40°C to 85°C temperature range and is housed in a 40-pin VQFN EP package for surface mounting.
Sign in to ask questions about the Texas Instruments TPS65022RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65022RHAT technical specifications.
| Package/Case | VQFN EP |
| Fault Protection | Over Temperature, Under Voltage |
| Frequency | 1.5MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.85W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 85uA |
| Output Current | 1.2A |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65022RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
