
Automotive PMIC for Li-Ion powered systems, accepting 2.5V to 6V input. Features a 40-pin VQFN EP package with exposed pad, measuring 6.15mm x 6.15mm x 0.95mm, designed for surface mounting with a 0.5mm pin pitch. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS65023QRHARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65023QRHARQ1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.15(Max) |
| Package Width (mm) | 6.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Li-Ion Powered System |
| Input Voltage | 2.5 to 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS65023QRHARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.