
Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I<sup>2</sup>C Interface and DVS 40-WQFN -40 to 85
Texas Instruments TPS65023RSBRG4 technical specifications.
| Package/Case | QFN |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65023RSBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
