
Power Management IC featuring I2C interface, operating from 2.5V to 6V input and delivering up to 6V output. This surface mount component offers 1.5A output current with a 2.25MHz switching frequency and 85µA quiescent current. Designed for reliable operation, it includes over-temperature fault protection and is RoHS compliant. The 40-pin WQFN EP package measures 5mm x 5mm x 0.75mm.
Sign in to ask questions about the Texas Instruments TPS65023RSBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65023RSBT technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Frequency | 2.25MHz |
| Height | 0.75mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 750um |
| Weight | 0.001929oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65023RSBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
