
EVAL MODULE FOR TPS650250-447
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS650250EVM-447 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.6A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650250EVM-447 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
