
Configurable power management IC featuring 3 DC/DC converters and 3 LDOs. Supports adjustable output voltages from 1V to 3.3V with a maximum output current of 1.6A. Operates with input voltages ranging from 2.5V to 6V and a maximum supply voltage of 3.7V. Packaged in a 32-VQFN surface mount with dimensions of 5mm x 5.15mm x 0.9mm. Includes over-temperature fault protection and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS650250RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Fault Protection | Over Temperature |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 2.85W |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Outputs | 6 |
| Operating Supply Current | 85uA |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650250RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.