
Power Management IC (PMIC) featuring two DC/DC converters and four LDOs, housed in a 32-VQFN package with dimensions of 4mm length and 0.9mm height. Operates from a 2.5V to 6V input voltage range with a maximum output current of 600mA and output voltage up to 2.5V. Offers a total of six outputs, a 2.25MHz switching frequency, and a 100% maximum duty cycle. This lead-free, RoHS compliant component has a quiescent current of 2.4mA and an operating supply current of 20µA, suitable for operation between -40°C and 85°C.
Texas Instruments TPS65050RSMT technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.25MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 6 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.8V |
| Output Current | 600mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65050RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
