
Texas Instruments TPS65052RSMR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Operating Supply Current | 1.25mA |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | TPS65052 |
| Weight | 0.00157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65052RSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
