
2-output Power Management IC for surface mount applications. Features include a 1.2V output voltage, 1A output current, and a maximum operating supply voltage of 6V. Operates across a temperature range of -40°C to 85°C with a maximum duty cycle of 100%. Packaged in a 4mm x 4mm x 0.88mm VQFN EP package, supplied on tape and reel. This RoHS compliant component offers a supply current of 1.25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS650531RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS650531RGER technical specifications.
| Package/Case | VQFN EP |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.25mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650531RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
