
The TPS650531RGET is a QFN-24 package, surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free and RoHS standards. The device is available in a tape and reel packaging with a quantity of 250 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS650531RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS650531RGET technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650531RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
