
The TPS650532RGER is a dual output power management IC from Texas Instruments. It operates from a 6V supply voltage and provides two outputs, each capable of delivering up to 1A of current. The device is packaged in a lead-free VQFN EP package and is suitable for surface mount applications. The TPS650532RGER is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPS650532RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS650532RGER technical specifications.
| Package/Case | VQFN EP |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS650532 |
| Supply Current | 1.25mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650532RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
