
Power Management IC with 5 outputs, supporting input voltages from 2.5V to 6V. Features include a maximum output current of 1A per output, with adjustable output voltages ranging from 600mV to 6V, and a fixed 1.5V output. This surface mount component is housed in a 4mm x 4.15mm x 0.88mm VQFN package. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS650532RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS650532RGET technical specifications.
| Package/Case | VQFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS650532 |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650532RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
