
Automotive 1.5V to 6.5V, two buck and three LDO Power Management IC (PMIC) 24-VQFN -40 to 85
Texas Instruments TPS65053IRGERQ1 technical specifications.
| Package/Case | VQFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.25mA |
| Output Current | 1A |
| Output Power | 2.8W |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65053IRGERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
