
Power Management IC with 5 outputs, operating from a 2.5V to 6V input range. Features include a 2.25MHz switching frequency, 1A maximum output current, and adjustable output voltages from 600mV to 6V. This component is housed in a 4mm x 4.15mm x 0.88mm VQFN EP package, supplied on tape and reel, and is RoHS compliant. It offers a low operating supply current of 32uA and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65053RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65053RGET technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.25MHz |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 5 |
| Operating Supply Current | 32uA |
| Operating Supply Voltage | 6V |
| Output Current | 600mA |
| Output Voltage | 1.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65053 |
| Thickness | 880um |
| Weight | 0.001601oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65053RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
