
Power Management IC (PMIC) featuring two DC-DC converters and four LDOs. This integrated circuit supports a wide input voltage range from 2.5V to 6V, with a maximum output current of 600mA and output voltages adjustable from 600mV to 2.5V. Operating across a temperature range of -40°C to 85°C, it is housed in a compact 4mm x 4mm VQFN package with a low profile of 0.9mm. The device is RoHS compliant and designed for surface mount technology (SMT) termination.
Texas Instruments TPS65054RSMT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.25mA |
| Output Current | 400mA |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65054 |
| Supply Current | 1.25mA |
| Termination | SMD/SMT |
| Weight | 0.00157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65054RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
