
1.8A DUAL SWITCHING CONTROLLER, 2475kHz SWITCHING FREQ-MAX, PQCC32, 4 X 4 MM, GREEN, PLASTIC, VQFN-32
Sign in to ask questions about the Texas Instruments TPS65058RGERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65058RGERG4 technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS65058 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65058RGERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.