5-Channel Power Management IC with Two Step-Down Converters and 3 Low-Input Voltage LDOs 24-VQFN -40 to 85
Texas Instruments TPS65058RGETG4 technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65058 |
| Weight | 0.001601oz |
| RoHS | Compliant |
No datasheet is available for this part.