
Power management IC featuring five outputs, capable of delivering up to 2A output current with a 3.3V output voltage. Operating supply voltage ranges from 2.8V to 6.3V, with a maximum supply current of 2.5A and a quiescent current of 80µA. This surface mount component is housed in a 6mm x 6mm x 0.9mm VQFN package, suitable for tape and reel packaging. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS65070RSLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65070RSLR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 6.3V |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65070RSLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
