The TPS650947A0RSKR is an industrial-grade quad-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and features a 64-pin HVQCCN package. The device has a nominal supply voltage of 13V, a maximum supply voltage of 21V, and a minimum supply voltage of 5.6V. It supports 12 channels and has a single function.
Sign in to ask questions about the Texas Instruments TPS650947A0RSKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS650947A0RSKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 21 |
| Supply Voltage-Min (Vsup) | 5.6 |
| Number of Channels | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS650947A0RSKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.