
Automotive LCD driver IC featuring a 2.1MHz switching frequency and a 3.3W power dissipation. This component operates with a supply voltage range of 2.7V to 5.8V, supporting up to 350mA output current across four outputs and three segments. Designed for demanding automotive environments, it operates from -40°C to 125°C and is housed in a 24-pin HTSSOP EP package. RoHS compliant and AEC-Q100 qualified, this driver is supplied on tape and reel.
Texas Instruments TPS65100QPWPRQ1 technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 2.1MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Segments | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Topology | Boost |
| Touchscreen | No |
| Weight | 0.00346oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65100QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
