
4-Channel LCD Bias Power Management IC featuring a fully integrated positive charge pump and a 3.3V LDO controller. Operates with a minimum boost current limit of 1.6A and VCOM control, within a 2.7V to 5.8V input voltage range. Delivers up to 15V output voltage with a maximum output current of 20mA. This device operates at a 2.1MHz switching frequency and is housed in a 24-HTSSOP package, measuring 7.9mm in length, 4.5mm in width, and 1.05mm in height. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65101PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Frequency | 2.1MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Output Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65101 |
| Weight | 0.00346oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65101PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.