
LCD driver IC featuring a 2.7V to 5.8V operating supply voltage range, capable of outputting 5V. This integrated circuit operates at a frequency of 2.1MHz, with a maximum output current of 20mA and four outputs. It supports up to three segments and is housed in a 24-pin HTSSOP EP package, supplied on tape and reel. The component offers a maximum power dissipation of 3.3W and a quiescent current of 700uA, with an operating temperature range of -40°C to 85°C.
Texas Instruments TPS65101PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 2.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.6MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Segments | 3 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65101PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.