2.6A SWITCHING REGULATOR, 2100kHz SWITCHING FREQ-MAX, PQCC24, GREEN, PLASTIC, QFN-24
Sign in to ask questions about the Texas Instruments TPS65101RGERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65101RGERG4 technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65101 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65101RGERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.