
High-performance LCD driver IC featuring a boost topology, operating from a 2.7V to 5.8V input range. Delivers up to 15V output voltage with a maximum output current of 20mA across four outputs. Integrated quiescent current of 700uA and maximum supply current of 900uA, with a maximum power dissipation of 3.3W. Operates efficiently at frequencies up to 2.1MHz, housed in a 24-pin HTSSOP EP package. RoHS compliant and lead-free, suitable for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65105PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Frequency | 2.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Output Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Topology | Boost |
| Touchscreen | No |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65105PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
