
LCD driver IC with a 2.1MHz switching frequency, supporting 3.3V and 5V operation. Features a 2.7V to 5.8V input voltage range and delivers up to 15V output voltage with 20mA maximum output current. Packaged in a 24-pin HTSSOP EP, this lead-free, RoHS compliant component operates from -40°C to 85°C. The boost topology offers a 3.3W power dissipation and 700uA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65105PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Frequency | 2.1MHz |
| Height | 1.2mm |
| Input Current | 700uA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Output Current | 20mA |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Thickness | 1mm |
| Topology | Boost |
| Weight | 0.00346oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65105PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.