
The TPS65110RGERG4 is a 3-output boost regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.4V. It operates within a temperature range of -40°C to 85°C and has a maximum output voltage of 5V. The device is packaged in a QFN package and is RoHS compliant. It has a quiescent current of 50uA and an output current of 1mA.
Sign in to ask questions about the Texas Instruments TPS65110RGERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65110RGERG4 technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 3 |
| Output Current | 1mA |
| Output Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65110 |
| Topology | Boost |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65110RGERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.