SWITCHED CAPACITOR REGULATOR, 520kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, GREEN, PLASTIC, QFN-24
Texas Instruments TPS65111RGERG4 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1mA |
| Output Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.001524oz |
| RoHS | Compliant |
No datasheet is available for this part.