
LCD driver IC featuring a boost topology, operating from a 2.5V to 5.5V input range. This integrated circuit provides four outputs with a maximum output voltage of -18V and a maximum operating frequency of 4MHz. Housed in a 16-pin VQFN EP package with dimensions of 3mm x 3mm x 1mm, it offers a low maximum supply current of 170uA and quiescent current of 181uA. The component is RoHS compliant and suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS65120RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65120RGTR technical specifications.
| Package/Case | VQFN EP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 4MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Current | 170uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 4 |
| Output Voltage | -18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 181uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Topology | Boost |
| Touchscreen | No |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65120RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
