
0.2A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, QFN-16
Texas Instruments TPS65123RGTRG4 technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 4 |
| Output Current | 25mA |
| Output Voltage | -18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Quiescent Current | 181uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65123 |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65123RGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
