
The TPS65130RGETG4 is a dual output buck-boost DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device has an efficiency of 85% and a quiescent current of 500uA. It can handle an output current of 700mA and has an adjustable output voltage of 15V. The TPS65130RGETG4 is packaged in a VQFN package and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS65130RGETG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65130RGETG4 technical specifications.
| Package/Case | VQFN |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65130RGETG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
