
Split-rail converter IC featuring dual, positive and negative adjustable outputs. Delivers up to 1.8A output current with a maximum output voltage of 15V and a minimum of -15V. Operates from a 2.7V to 5.5V input voltage range, achieving up to 85% efficiency. Housed in a 24-VQFN package, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65131RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65131RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
