
The TPS65131RGERG4 is a dual output DC/DC controller with adjustable output voltage of 15V and maximum output current of 1.8A. It operates from an input voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a VQFN package and is RoHS compliant. It has a quiescent current of 500uA and is suitable for use in applications where high efficiency is required, with an efficiency of up to 85%.
Sign in to ask questions about the Texas Instruments TPS65131RGERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65131RGERG4 technical specifications.
| Package/Case | VQFN |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65131RGERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
