
Split-rail converter IC featuring dual, positive and negative adjustable outputs, capable of delivering up to 1.9A per output. This power management IC operates from a 2.7V to 5.5V input, with a maximum output voltage of 15V and a minimum negative output voltage of -2V. Achieving up to 85% efficiency, this component is housed in a 24-VQFN EP package and operates across a temperature range of -40°C to 85°C. The device supports a 2A total output current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65131RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Current - Output 1 | 1.9A |
| Current - Output 2 | 1.9A |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -2V |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65131RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
