
Automotive split-rail converter featuring dual, positive and negative adjustable outputs. Delivers up to 1.7A total output current with a maximum output voltage of 15V and a minimum negative output voltage of -2V. Operates efficiently with up to 89% efficiency, from a 2.7V to 5.5V input voltage range. Designed for surface mounting in a VQFN package, this component operates across a wide temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS65131TRGERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65131TRGERQ1 technical specifications.
| Package/Case | VQFN |
| Efficiency | 89% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -15V |
| Min Output Voltage | -2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.7A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Boost |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65131TRGERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
