
The TPS65132AYFFR is a dual-channel I2C boost converter from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device features a maximum output current of 80A and a maximum supply current of 700uA. It is available in a VFBGA package and is suitable for surface mount applications.
Texas Instruments TPS65132AYFFR technical specifications.
| Display Type | LCD |
| Height | 625um |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Supply Current | 700uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 540uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 540uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Thickness | 400um |
| Topology | Boost |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65132AYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
