
TPS65132 Dual Output LCD Bias for Smartphones Evaluation Module
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 40mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
