
The TPS65132BYFFR is a surface mount I2C interface IC with a boost topology, operating over a temperature range of -40°C to 85°C. It is lead free and RoHS compliant. The IC has a quiescent current of 540uA and an operating supply current of 540uA. It is available in a BGA package, packaged in tape and reel with 3000 units per reel.
Texas Instruments TPS65132BYFFR technical specifications.
| Display Type | LCD |
| Features | I²C |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 540uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 540uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65132BYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
